
* Images are for reference only
ED1931500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ED1931500000G
- JLCPCB Part #
- C7182427
- Package
- Plugin,P=3.81mm
- Description
- 1 19 3.81mm 300V 8A Green Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6285
200+
$3.0443
500+
$2.9429
1000+
$2.8929
Welcome back, may I help you?