
* Images are for reference only
EB1621530000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EB1621530000G
- JLCPCB Part #
- C7178475
- Package
- Plugin,P=5.08mm
- Description
- 2 20A 300V 5.08mm 8 Green 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2020
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3187
200+
$3.3195
500+
$3.2084
1000+
$3.1537
Welcome back, may I help you?