
* Images are for reference only
EB0421530000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EB0421530000G
- JLCPCB Part #
- C6941051
- Package
- Plugin,P=5.08mm
- Description
- 2 2 20A 300V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2090
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4525
200+
$0.9797
500+
$0.9460
1000+
$0.9300
Welcome back, may I help you?