
* Images are for reference only
DD-18PMMP-LC7001
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- DD-18PMMP-LC7001
- JLCPCB Part #
- C21901248
- Package
- Plugin
- Description
- -40℃~+105℃ 18P 5A Copper alloy Gold IP67 Male 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8771
10+
$5.0641
50+
$4.5805
100+
$4.0921
500+
$3.8656
1000+
$3.7644
Related Products
Welcome back, may I help you?