
* Images are for reference only
D09S24A6GV00LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- D09S24A6GV00LF
- JLCPCB Part #
- C5399880
- Package
- Plugin
- Description
- -55℃~+125℃ 2 300V 5A 9P Black Female Standard D-Sub Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$4.9919
10+
$4.2475
30+
$3.8043
180+
$3.3564
360+
$3.1502
1080+
$3.0583
Welcome back, may I help you?