This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATF13-6P-BM13

Extended
Manufacturer
Amphenol ICC
MFR.Part #
ATF13-6P-BM13
JLCPCB Part #
C17256528
Package
Push-Pull
Description
-55℃~+125℃ 13A 2 250V 2x3P 3 4.42mm 4.42mm 6P Black Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 420

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6189
10+ $9.4069
30+ $9.2655
100+ $9.1241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons