
* Images are for reference only
AT04-2P-BM04
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- AT04-2P-BM04
- JLCPCB Part #
- C17263567
- Package
- Plugin
- Description
- -55℃~+125℃ 1 13A 1x2P 2 23.1mm 2P 5.4mm Black Copper alloy Harpoon Contact (Plastic) Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7504
10+
$2.6859
30+
$2.6423
80+
$2.5988
Welcome back, may I help you?