
* Images are for reference only
ACJM-MHDR
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ACJM-MHDR
- JLCPCB Part #
- C4991757
- Package
- Plugin,P=6.35mm
- Description
- -25℃~+70℃ 10A 34V Brass Tin 插件,P=6.35mm Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.3918
10+
$2.9326
30+
$2.6587
100+
$2.3832
500+
$2.2559
1000+
$2.1979
Welcome back, may I help you?