
* Images are for reference only
98414-G06-18ULF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 98414-G06-18ULF
- JLCPCB Part #
- C5414535
- Package
- Plugin,P=2mm
- Description
- 16P 2 2A 2mm 2mm 2x8P 5.9mm 6.1mm 8 Copper alloy Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 672
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.4726
10+
$2.4100
30+
$2.3682
100+
$2.3248
Related Products
Welcome back, may I help you?