
* Images are for reference only
95293-401A03LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95293-401A03LF
- JLCPCB Part #
- C5408007
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- -65℃~+130℃ 1 1x3P 2.54mm 2.54mm 3P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4415
10+
$0.4303
30+
$0.4222
100+
$0.4158
Related Products
Welcome back, may I help you?