This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

95278-809-12LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
95278-809-12LF
JLCPCB Part #
C3325685
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 12P 17mm 2 2.54mm 2.54mm 2.54mm 3A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 45

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 45

In-stock Item Pricing

Qty Unit Price
1+ $2.5464
10+ $2.4886
30+ $2.4484
100+ $2.4099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons