
* Images are for reference only
95278-103-06LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95278-103-06LF
- JLCPCB Part #
- C5409806
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 3A 6P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.9907
10+
$1.7008
30+
$1.5188
100+
$1.3320
500+
$1.2466
1000+
$1.2112
Welcome back, may I help you?