
* Images are for reference only
95278-802T34LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95278-802T34LF
- JLCPCB Part #
- C5417487
- Package
- SMD,P=2.54mm
- Description
- SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 195
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9182
10+
$2.4907
30+
$2.2245
195+
$1.9503
585+
$1.8277
975+
$1.7729
Welcome back, may I help you?