
* Images are for reference only
95157-140LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95157-140LF
- JLCPCB Part #
- C5417180
- Package
- SMD,P=2.54mm
- Description
- -65℃~+130℃ 2 2.54mm 2.54mm 2.54mm 3A 40P 5.84mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.3194
10+
$3.2453
30+
$3.1970
100+
$3.1487
Welcome back, may I help you?