
* Images are for reference only
94910-001AMLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 94910-001AMLF
- JLCPCB Part #
- C5932834
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Gold Non-LED Phosphor Bronze Shielded cat3 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4685
216+
$2.1826
504+
$2.1101
1008+
$2.0731
Related Products
Welcome back, may I help you?