
* Images are for reference only
94277-518LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 94277-518LF
- JLCPCB Part #
- C6423017
- Package
- Push-Pull,P=2mm
- Description
- 18P 2 200V 2A 2mm 2mm Black Copper alloy Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4424
200+
$1.3741
500+
$1.3289
1000+
$1.3063
Related Products
Welcome back, may I help you?