
* Images are for reference only
94277-120LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 94277-120LF
- JLCPCB Part #
- C3333427
- Package
- Push-Pull,P=2mm
- Description
- 2 200V 20P 2A 2mm 2mm 3mm 4.2mm 4mm Black Copper alloy Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4879
200+
$0.9636
500+
$0.9298
1000+
$0.9120
Related Products
Welcome back, may I help you?