This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94269-526

Extended
Manufacturer
Amphenol ICC
MFR.Part #
94269-526
JLCPCB Part #
C3328180
Package
Plugin,P=2mm
Description
1.5mm 2 2.5mm 200V 26P 2A 2mm 2mm 4mm Black Copper alloy Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3023
200+ $0.8917
500+ $0.8596
1000+ $0.8451
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons