
* Images are for reference only
94269-304LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 94269-304LF
- JLCPCB Part #
- C5540942
- Package
- Plugin,P=2mm
- Description
- 2 200V 2A 2mm 2mm 4P Black Copper alloy Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7668
200+
$0.3061
500+
$0.2964
1000+
$0.2916
Welcome back, may I help you?