
* Images are for reference only
94063-408HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 94063-408HLF
- JLCPCB Part #
- C6485727
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 1 2.54mm 3A 8P Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7340
200+
$0.2936
500+
$0.2840
1000+
$0.2791
Welcome back, may I help you?