
* Images are for reference only
93690-103-24LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 93690-103-24LF
- JLCPCB Part #
- C3334742
- Package
- Plugin,P=2.54mm
- Description
- 110V 2 2.54mm 2.54mm 2.54mm 24P 4.5mm 5.7mm 5A Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6871
200+
$0.6542
500+
$0.6301
1000+
$0.6188
Welcome back, may I help you?