
* Images are for reference only
93690-103-12LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 93690-103-12LF
- JLCPCB Part #
- C3324177
- Package
- Plugin,P=2.54mm
- Description
- 110V 12P 2 2.54mm 2.54mm 2.54mm 4.5mm 5.7mm 5A Black Copper alloy Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9411
200+
$0.3642
500+
$0.3513
1000+
$0.3465
Welcome back, may I help you?