
* Images are for reference only
93289-150TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 93289-150TRLF
- JLCPCB Part #
- C17398840
- Package
- SMD
- Description
- -55℃~+130℃ 1.27mm 2 Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2685
200+
$3.6991
500+
$3.5755
1000+
$3.5145
Related Products
Welcome back, may I help you?