
* Images are for reference only
925-140J-51P
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 925-140J-51P
- JLCPCB Part #
- C5929574
- Package
- Plugin
- Description
- 1 40GHz 50Ω Board Side SMPM Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3680
200+
$6.5308
500+
$6.3134
1000+
$6.2055
Related Products
Welcome back, may I help you?