
* Images are for reference only
920-509A-51S
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 920-509A-51S
- JLCPCB Part #
- C6112175
- Package
- -
- Description
- -40℃~+85℃ 50Ω 6GHz Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5496
200+
$3.4112
500+
$3.2984
1000+
$3.2420
Welcome back, may I help you?