
* Images are for reference only
920-508J-53P
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 920-508J-53P
- JLCPCB Part #
- C6112169
- Package
- -
- Description
- 1 50Ω 6GHz Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4633
200+
$2.9783
500+
$2.8781
1000+
$2.8297
Welcome back, may I help you?