
* Images are for reference only
920-192J-71A
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 920-192J-71A
- JLCPCB Part #
- C6421892
- Package
- Plugin
- Description
- 1 6GHz 75Ω Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0390
200+
$10.3901
500+
$10.0433
1000+
$9.8723
Related Products
Welcome back, may I help you?