
* Images are for reference only
919-382J-51P
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 919-382J-51P
- JLCPCB Part #
- C6721990
- Package
- Plugin
- Description
- 1 50Ω 6GHz Board Side MCX Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.8748
10+
$3.7893
30+
$3.7328
100+
$3.6763
Related Products
Welcome back, may I help you?