
* Images are for reference only
919-101P-51SX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 919-101P-51SX
- JLCPCB Part #
- C5929482
- Package
- -
- Description
- 1 50Ω 6GHz Connector MCX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4354
200+
$1.3713
500+
$1.3262
1000+
$1.3020
Welcome back, may I help you?