
* Images are for reference only
91872-620TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91872-620TRLF
- JLCPCB Part #
- C3321727
- Package
- SMD,P=1.27mm
- Description
- -55℃~+130℃ 1.27mm 1.27mm 1A 2 4.75mm 40P Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1894
200+
$1.6210
500+
$1.5646
1000+
$1.5372
Welcome back, may I help you?