
* Images are for reference only
91763-330LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91763-330LF
- JLCPCB Part #
- C6421751
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1A 2 2.3mm 200V 2mm 2mm 30P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2500
200+
$5.2872
500+
$5.1105
1000+
$5.0238
Welcome back, may I help you?