
* Images are for reference only
91763-116LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91763-116LF
- JLCPCB Part #
- C5569751
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 16P 1A 2 2.3mm 200V 2mm 2mm Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7179
185+
$2.6804
518+
$2.5917
999+
$2.5465
Related Products
Welcome back, may I help you?