
* Images are for reference only
91763-110TRNLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91763-110TRNLF
- JLCPCB Part #
- C6421739
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 10P 1A 2 2.3mm 200V 2mm 2mm Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6721
200+
$1.8653
500+
$1.8027
1500+
$1.7722
Welcome back, may I help you?