
* Images are for reference only
91763-012TRNLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91763-012TRNLF
- JLCPCB Part #
- C3323492
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 12P 2 2.3mm 200V 2A 2mm 2mm Beryllium copper Gold Square Hole Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6806
200+
$0.6510
500+
$0.6285
1500+
$0.6172
Welcome back, may I help you?