
* Images are for reference only
91615-314ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91615-314ALF
- JLCPCB Part #
- C3320916
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 28P 6.99mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2965
200+
$1.2760
400+
$1.2308
800+
$1.2098
Welcome back, may I help you?