
* Images are for reference only
91601-803ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91601-803ALF
- JLCPCB Part #
- C3321589
- Package
- SMD,P=2.54mm
- Description
- 1 2.54mm 3P 6.99mm Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1872
200+
$0.4607
600+
$0.4446
1200+
$0.4366
Welcome back, may I help you?