
* Images are for reference only
91601-304LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91601-304LF
- JLCPCB Part #
- C5408619
- Package
- SMD,P=2.54mm
- Description
- 1 2.54mm 4P 6.99mm Surface Mount,Vertical Tin - Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7182
200+
$0.2876
500+
$0.2780
1000+
$0.2732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?