
* Images are for reference only
91276-236HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91276-236HLF
- JLCPCB Part #
- C3326913
- Package
- Plugin,P=2.54mm
- Description
- 1 110V 2.54mm 2.54mm 22.86mm 36P 5.72mm 5A Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0673
200+
$0.8011
500+
$0.7721
800+
$0.7591
Related Products
Welcome back, may I help you?