
* Images are for reference only
90311-010LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 90311-010LF
- JLCPCB Part #
- C570407
- Package
- -
- Description
- -40℃~+105℃ 2 2x5P 5 Black Non-Latching PA66 UL94V-0 Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1564
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1564
In-stock Item Pricing
Qty Unit Price
1+
$0.7217
10+
$0.6137
30+
$0.5590
100+
$0.5058
500+
$0.4736
1000+
$0.4575
Related Products
Welcome back, may I help you?