
* Images are for reference only
90311-004LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 90311-004LF
- JLCPCB Part #
- C5374865
- Package
- P=2mm
- Description
- -55℃~+125℃ 2 2 2mm 2x2P Black Non-Latching UL94V-0 Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1308
10+
$1.1050
30+
$1.0889
100+
$1.0728
Related Products
Welcome back, may I help you?