
* Images are for reference only
901-9894-RFX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 901-9894-RFX
- JLCPCB Part #
- C599150
- Package
- Plugin
- Description
- -65℃~+165℃ 1 18GHz 50Ω 8.4mm Connector Elbow Inner Bore SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$15.9584
10+
$15.4557
Welcome back, may I help you?