
* Images are for reference only
901-10510-3
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 901-10510-3
- JLCPCB Part #
- C7052931
- Package
- -
- Description
- 1 26.5GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0823
200+
$4.8207
500+
$4.6595
1000+
$4.5805
Welcome back, may I help you?