
* Images are for reference only
901-10797
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 901-10797
- JLCPCB Part #
- C6111216
- Package
- -
- Description
- 1 50Ω 7.1GHz Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3395
200+
$6.9187
500+
$6.6880
1000+
$6.5735
Welcome back, may I help you?