
* Images are for reference only
89898-306ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89898-306ALF
- JLCPCB Part #
- C5381947
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 12P 2 2.54mm 2.54mm 2x6P 3A Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.7703
10+
$1.7300
30+
$1.7025
100+
$1.6751
Welcome back, may I help you?