
* Images are for reference only
89898-304LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89898-304LF
- JLCPCB Part #
- C5409865
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2x4P 6.99mm 8P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0399
10+
$1.9947
30+
$1.9656
100+
$1.9349
Welcome back, may I help you?