
* Images are for reference only
89898-303AHFLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89898-303AHFLF
- JLCPCB Part #
- C7202524
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 6.99mm 6P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2208
200+
$0.4880
650+
$0.4719
1300+
$0.4639
Welcome back, may I help you?