
* Images are for reference only
89847-310LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89847-310LF
- JLCPCB Part #
- C3319239
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P 8.51mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7579
200+
$1.0683
500+
$1.0296
1000+
$1.0118
Welcome back, may I help you?