
* Images are for reference only
89008-116LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89008-116LF
- JLCPCB Part #
- C3648657
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1A 5 Copper alloy Pinhole connection Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8469
200+
$3.8116
500+
$3.6777
1000+
$3.6115
Related Products
Welcome back, may I help you?