
* Images are for reference only
87827-102HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87827-102HLF
- JLCPCB Part #
- C6477153
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 1 2.54mm 2P 3A Black Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4892
200+
$0.1953
500+
$0.1886
1000+
$0.1854
Welcome back, may I help you?