
* Images are for reference only
87471-630
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87471-630
- JLCPCB Part #
- C3321611
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 4.75mm 60P Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6680
200+
$1.8073
500+
$1.7429
1000+
$1.7123
Welcome back, may I help you?